Weller Electric Soldering Iron, 24 V, 90 W, for use with WT Stations
- RS Stock No.:
- 135-7374
- Mfr. Part No.:
- T0052922499N
- Manufacturer:
- Weller
Subtotal (1 unit)*
€303.00
(exc. VAT)
€372.69
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.00 |
*price indicative
- RS Stock No.:
- 135-7374
- Mfr. Part No.:
- T0052922499N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 90W | |
| Tip Series | XNT | |
| For Use With | WT Stations | |
| Series | WXP 90 | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 90W | ||
Tip Series XNT | ||
For Use With WT Stations | ||
Series WXP 90 | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- DE
WXP 90 Intelligent Hybrid Soldering Iron.
From Weller this is the WXP 90 Hybrid Soldering Iron is a flexible soldering iron that includes a quick replaceable heating element and tip. The soldering iron uses power response heating technology including, visual LED signal and parameter memory, stand by temperatures plus automatic switch off. The sensor detects when the iron is in use and automatic standby operates from the sensor. Soldering tips can easily be replaced independent of the heating element plus with all the benefits of handling small and medium soldering applications, compatibility with WX soldering stations, speedy heating of the soldering iron, the WTP 90 is a versatile and handy soldering iron with a slim design, comfortable to hold and use within a wide range of soldering applications. For more ambitious soldering jobs, high mass tips are available.
Features and Benefits.
What is Included?
Typical Solder Applications.
WXP 90 Soldering Iron set / kit.
Suitable Power and Re-work Stations.
Safety Rest.
FE Attachment.
Various Weller soldering Tips Available.
Weller has a wide range of tips and there are 21 plus suitable XNT series tips available.
Soldering - Weller
Related links
- Weller Electric Soldering Iron 90 W, for use with WT Stations
- Weller Electric Soldering Iron 80 W, for use with WS81/WD/WT/WR Stations
- Weller Electric Soldering Iron 50 W, for use with WS81/WD/WT/WR Stations
- Weller Electric Soldering Iron 65 W, for use with WS81/WD/WT/WR Stations
- Weller Electric Soldering Iron 50 W, for use with WS81/WD/WT/WR
- Weller Electric Soldering Iron 80 W, for use with WS81/WD/WT/WR
- Weller Electric Soldering Iron 40 W WR3M Soldering Stations WD1M, WT2M
- Weller Electric Soldering Iron Kit 80 W, for use with WS81/WD/WT/WR Stations
