- RS Stock No.:
- 136-6754
- Mfr. Part No.:
- MS6-LFP-C
- Manufacturer:
- Festo
24 Within 2 working day(s) (EU stock)
17 Within 2 working day(s) (EU stock)
Added
Price Each
€8.26
(exc. VAT)
€10.16
(inc. VAT)
Units | Per unit |
1 + | €8.26 |
- RS Stock No.:
- 136-6754
- Mfr. Part No.:
- MS6-LFP-C
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Replacement Filter Element, Corrosion Resistance Classification 2, PE Filter Material - MS6-LFP-C
Want to keep your pneumatic system running without a hitch? Add this size 6 replacement filter element from Festo to your setup. Changing your particulate remover regularly is the best way to ensure optimal performance from circulating compressed air. The fine-grade design catches ambient contaminants in your media that would otherwise coat the inside of your pipes, causing sticky situations. This unit works in partnership with filter regulators from Festo's MS6 series, such as the metal bowl MS6-LFR (121-5675) or the polycarbonate bowl version (121-5674).
Features & Benefits
5μm grade provides effective filtration for smooth and uninterrupted flow
PE material resists corrosion, chemicals and high temperatures, and is hydrophobic so doesn't absorb moisture
Blue colour for swift identification when it comes to replacement time
Light weight of just 19g to prevent adding excess strain to your system
PE material resists corrosion, chemicals and high temperatures, and is hydrophobic so doesn't absorb moisture
Blue colour for swift identification when it comes to replacement time
Light weight of just 19g to prevent adding excess strain to your system
Applications
Automotive manufacturing
Agricultural equipment
Pulp and paper mills
Petrochemical production
Agricultural equipment
Pulp and paper mills
Petrochemical production
What does corrosion resistance classification 2 mean?
A corrosion resistance classification score of 2 means that this filter element handles moderate corrosion stress.
Does this filter come in any other grades?
Yes, you can also get this replacement filter element in white with a 40μm grade of filtration (136-6756).
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Filtration Size | 5µm |
For Manufacturer Series | MS6 |
Series | MS6 |
- RS Stock No.:
- 136-6754
- Mfr. Part No.:
- MS6-LFP-C
- Manufacturer:
- Festo