- RS Stock No.:
- 136-6999
- Mfr. Part No.:
- VAEM-L1-S-16-PT
- Manufacturer:
- Festo
6 Within 2 working day(s) (EU stock)
13 Within 2 working day(s) (EU stock)
Added
Price Each
€129.66
(exc. VAT)
€159.48
(inc. VAT)
Units | Per unit |
1 + | €129.66 |
- RS Stock No.:
- 136-6999
- Mfr. Part No.:
- VAEM-L1-S-16-PT
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Serial Interface, 30mA Current Consumption, M12 Plug - VAEM-L1-S-16-PT
Use this serial interface from Festo as a safe communication solution for pneumatic equipment in harsh industrial environments. It transmits electrical signals to solenoid valves in automated operation and control setups. Together with CTEU bus nodes, this device supports numerous communication protocols, including Ethernet/IP and PROFIBUS, making it a versatile communication tool. Its 16-valve design means that you can use it to manage as many as 32 solenoid coils, reducing the wiring needs of your pneumatic system.
M12 plug with metal thread for a secure connection to the bus nodes
Low current consumption of 30mA for energy efficiency and minimal heat dissipation
Wide operating temperature range of -5°C to +50°C for use in demanding settings
IP67 rating indicates it's dustproof and can withstand high-pressure water jets
Low current consumption of 30mA for energy efficiency and minimal heat dissipation
Wide operating temperature range of -5°C to +50°C for use in demanding settings
IP67 rating indicates it's dustproof and can withstand high-pressure water jets
Applications
Food and beverage production
Oil and gas plants
Automotive industries
Oil and gas plants
Automotive industries
What's the weight of this serial interface?
This serial interface weighs 49g, which means it's easy to handle during installation and it won't strain your equipment.
How many pins does the M12 connector on this serial interface have?
This serial interface has a 5-pin M12 connector. Each pin transmits a different signal type, from operating voltage to data signals.
Manifold Sub-bases and End-plates
Specifications
Attribute | Value |
---|---|
Manufacturer Series | VAEM |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
Connection Type | 5-Pin M12 Connector |
- RS Stock No.:
- 136-6999
- Mfr. Part No.:
- VAEM-L1-S-16-PT
- Manufacturer:
- Festo