- RS Stock No.:
- 136-7000
- Mfr. Part No.:
- VAEM-L1-S-24-PT
- Manufacturer:
- Festo
4 In stock for delivery within 2 working days
Added
Price Each
€151.27
(exc. VAT)
€186.06
(inc. VAT)
Units | Per unit |
1 + | €151.27 |
- RS Stock No.:
- 136-7000
- Mfr. Part No.:
- VAEM-L1-S-24-PT
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Serial Interface, 49g, M12 - VAEM-L1-S-24-PT
Use this serial interface from Festo to connect and control solenoid valves in pneumatic systems. It's a logic controller with five pins, each of which can actuate one solenoid valve, so it's a suitable choice for multi-valve manipulation. You can switch it by means of either positive or negative logic, which means it has a flexible working principle. Thermoplastic material housing provides reliable protection from impact and environmental elements, so you can be confident using this unit in harsh industrial environments.
Light weight of 49g, meaning it's easy to handle and won't cause strain to the equipment
Screw-type installation is easy and doesn't require complex tooling, saving time and effort
Compact design for space efficiency in setups with limited space
Supports CANopen, DeviceNet, PROFIBUS, CC-LINK and EtherCAT protocols for versatile configuration options
Screw-type installation is easy and doesn't require complex tooling, saving time and effort
Compact design for space efficiency in setups with limited space
Supports CANopen, DeviceNet, PROFIBUS, CC-LINK and EtherCAT protocols for versatile configuration options
Applications
Water treatment facilities
Food and beverage processing plants
Chemical production plants
Food and beverage processing plants
Chemical production plants
What's the operating temperature range of this electrical interface?
This electrical interface has an operating temperature range between -5°C and +50°C. This means that it can perform reliably even in harsh environments.
Manifold Sub-bases and End-plates
Specifications
Attribute | Value |
---|---|
Manufacturer Series | VAEM |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +50°C |
Connection Type | 5-Pin M12 Connector |
- RS Stock No.:
- 136-7000
- Mfr. Part No.:
- VAEM-L1-S-24-PT
- Manufacturer:
- Festo