Lapp SKINTOP Series Metallic Stainless Steel Cable Gland, M25 Thread, 9mm Min, 17mm Max, IP68, IP69
- RS Stock No.:
- 136-8528
- Mfr. Part No.:
- 53806726
- Manufacturer:
- Lapp
13 In stock for delivery within 2 working days
Price 1 Pack of 5
€322.55
(exc. VAT)
€396.74
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 14 | €322.55 | €64.51 |
15 - 49 | €306.43 | €61.286 |
50 + | €300.01 | €60.002 |
*price indicative
- RS Stock No.:
- 136-8528
- Mfr. Part No.:
- 53806726
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Cable Gland, 9 to 17mm Cable Size, Includes Strain Relief - SKINTOP Series - 53806726
Make sure your power connector is firmly attached to a piece of equipment with this cable gland from LAPP. Its smooth design makes it easy to clean and minimises the chance of moisture and dust settling on the unit. For compatibility with humid conditions, the stainless steel construction resists corrosion. You can rely on this component's mechanical strength, thanks to built-in strain relief that helps stop conductors from cracking where they join the connector.
Features & Benefits
• Resists washdowns and detergents, so suitable for use in hygienic environments
• Comes with a silicone sealing ring to help stop contaminants from interfering with your electrical connections
• Suitable for demanding settings thanks to a wide operating temperature range of -40°C to +100°C
• Comes with a silicone sealing ring to help stop contaminants from interfering with your electrical connections
• Suitable for demanding settings thanks to a wide operating temperature range of -40°C to +100°C
Applications
• Marine and offshore industries
• Food and beverage manufacturing
• Pharmaceuticals
• Food and beverage manufacturing
• Pharmaceuticals
What size cables are compatible with this unit?
You can use this versatile cable gland with conductor diameters between 9 and 17mm.
Specifications
Attribute | Value |
---|---|
Thread Size | M25 |
Maximum Cable Diameter | 17mm |
Minimum Cable Diameter | 9mm |
Material | Stainless Steel |
Colour | Metallic |
Series | SKINTOP |
IP Rating | IP68, IP69 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Standards Met | CE Certified, DIN EN 1672-2, DIN EN 60423, DIN EN ISO 14159, DIN IEC 62444, ECOLAB Certified |
Operating Temperature Range | -40 → +100 °C |
Reference | SKINTOP INOX SC |