Harting Contact, Han-Fast Lock Male,SP, 1 Way, 1 Row, Rated At ≤60A, HanFast Lock
- RS Stock No.:
- 136-9187
- Mfr. Part No.:
- 09080007122
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9187
- Mfr. Part No.:
- 09080007122
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Contact | |
| Gender | Male | |
| Current Rating | ≤60A | |
| Number of Contacts | 1 | |
| Range | HanFast Lock | |
| Series | Han-Fast Lock | |
| Number of Rows | 1 | |
| Pole Format | SP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Contact | ||
Gender Male | ||
Current Rating ≤60A | ||
Number of Contacts 1 | ||
Range HanFast Lock | ||
Series Han-Fast Lock | ||
Number of Rows 1 | ||
Pole Format SP | ||
- COO (Country of Origin):
- DE
Related links
- Harting ContactSP 1 Row HanFast Lock
- HARTING 8.6 x 20.4 mm Han Fast Lock Male PCB Contact, 60A Minimum Wire Size 1.5 mm² Maximum Wire Size 2.5 mm² for use
- Harting Contact, Han-Fast Lock Series 1 Way
- HARTING HAN Fast Lock Male Fast Lock Contact, 60A Minimum Wire Size 4 mm² Maximum Wire Size 6 mm² for use with Heavy
- HARTING Han Fast Lock Male 60A Fast Lock Contact Minimum Wire Size 10mm² Maximum Wire Size 10mm² for use with Heavy
- HARTING Han Fast Lock Male PCB Contact, 60A Maximum Wire Size 10 mm² for use with PCB Connector
- HARTING Han Fast Lock Male PCB Contact, 60A Minimum Wire Size 1.5 mm² Maximum Wire Size 2.5 mm² for use with PCB
- HARTING HAN Fast Lock Male Crimp Contact, 60A Minimum Wire Size 4 mm² Maximum Wire Size 6 mm² for use with Heavy Duty
