Better World
Tork Xpress Extra Soft Multi-fold Hand Towel Premium Mfold Folded White Paper Towel, 340 x 212 (Unfolded) mm, 85 x 212
- RS Stock No.:
- 136-9569
- Mfr. Part No.:
- 100297
- Manufacturer:
- Tork
23 In stock for delivery within 2 working days
Added
Price 1 Box of 21
€106.65
(exc. VAT)
€131.18
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €106.65 | €5.079 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 136-9569
- Mfr. Part No.:
- 100297
- Manufacturer:
- Tork
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tork Paper Towel, White, Folded Form - 100297
This paper towel is designed to provide optimum hand drying and comfort to guests. It features a large and extra soft multifold hand towel that is gentle on the hands with a high-quality feel.
Features & Benefits
• Quick dry technology for efficient drying with less waste
• One-at-a-time dispensing for reduced consumption and increased hygiene
• One-at-a-time dispensing for reduced consumption and increased hygiene
Applications
• Suitable for commercial washrooms, restaurants, hotels, and other high-traffic areas
Can it be used for superior hand drying and comfort?
Yes, it is designed to provide comfort and high-quality hand drying.
Will it fit small spaces and offer both comfort and hygiene?
Yes, it fits small places and ensures both comfort and hygiene for guests.
Is it suitable for multifold hand towel dispenser?
Yes, it is suitable for multifold hand towel dispenser for high traffic washrooms.
Washroom Systems - SCA Hygiene Products
Specifications
Attribute | Value |
---|---|
Form Factor | Folded |
Colour | White |
Sheet Size | 340 x 212 (Unfolded) mm, 85 x 212 (Folded) mm |
Number of Ply | 2 |
Number of Sheets | 100 x 21 |
Range | TORK XPRESS |
Sheet Length | 340 (Unfolded) mm, 85 (Folded) mm |
Sheet Width | 212mm |
Better World Verification | EU Ecolabel, FSC Certified |
Better World Product | Yes |
Trade Name | Xpress Extra Soft Multi-fold Hand Towel Premium Mfold |