- RS Stock No.:
- 136-9658
- Mfr. Part No.:
- 552008
- Manufacturer:
- Tork
8 In stock for delivery within 2 working days
Added
Price Each
€54.26
(exc. VAT)
€66.74
(inc. VAT)
Units | Per unit |
1 + | €54.26 |
- RS Stock No.:
- 136-9658
- Mfr. Part No.:
- 552008
- Manufacturer:
- Tork
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tork Xpress Multi-fold Hand Towel Dispenser
Tork Xpress multi-fold hand towel dispenser is a slim modern design that is wall mounted and using the H2 interfold towel system. The plastic dispenser allows easy access to hand towels which are dispensed one at a time and to easy refilling. Hygienic and cost effective use of paper towels.
FEATURES and BENEFITS:
Tork Xpress Hand towel dispenser
Made from plastic
Wall mounted
Slim modern design
Overfill protection
H2 – Interfold towel system
Easy to use
Hassle free maintenance
Net weight 1205 g
COLOURS:
Black – stock number 136-9658
White – stock number 136-9659
Washroom Systems - SCA Hygiene Products
Specifications
Attribute | Value |
---|---|
Type | Wall Mounting |
Wall Mounted | Yes |
Colour | Black |
Width | 302mm |
Depth | 102mm |
Height | 444mm |
Material | Plastic |
Range | Xpress |