TE Connectivity Crimp Barrel For Use With Rail D-Sub Backshells
- RS Stock No.:
- 139-1564
- Mfr. Part No.:
- 1-2308350-3
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
€5.24
(exc. VAT)
€6.45
(inc. VAT)
31 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 24 | €5.24 |
25 + | €4.37 |
**price indicative
- RS Stock No.:
- 139-1564
- Mfr. Part No.:
- 1-2308350-3
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Crimp Barrel | |
For Use With | Rail D-Sub Backshells | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Crimp Barrel | ||
For Use With Rail D-Sub Backshells | ||
Related links
- TE Connectivity Crimp Barrel For Use With Rail D-Sub Backshells
- TE Connectivity Crimp Flange For Use With Rail D-Sub Backshells
- TE Connectivity Cable Clamp For Use With Rail D-Sub Backshells
- TE Connectivity Qlock Post For Use With E Latch Pin with Guide 6,...
- TE Connectivity Qlock Post For Use With Rail Data Connectors Variant B
- TE Connectivity Qlock Post For Use With Compi Lock Stop Mounting Kit
- TE Connectivity AMPLIMITE Kit Series ABS D Sub Backshell, 25 Way
- TE Connectivity Amplimite Series ABS D Sub Backshell, 25 Way