TE Connectivity, Rail D-Sub Backshells Series Qlock Post For Use With Model C VW Rear Wall Mounting
- RS Stock No.:
- 139-1673
- Mfr. Part No.:
- 1-2308290-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€14.84
(exc. VAT)
€18.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €14.84 |
*price indicative
- RS Stock No.:
- 139-1673
- Mfr. Part No.:
- 1-2308290-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Qlock Post | |
| Product Type | Mounting Kit | |
| For Use With | Model C VW Rear Wall Mounting | |
| Series | Rail D-Sub Backshells | |
| Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Qlock Post | ||
Product Type Mounting Kit | ||
For Use With Model C VW Rear Wall Mounting | ||
Series Rail D-Sub Backshells | ||
Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TE Connectivity Quick Lock Pin Sets for Quick Lock Shielded Backshells - Variant C
Quick Lock Pin set for use with TE Connectivity Quick Lock full metal D-Sub miniature back shells. The C variant kits contain M3 threaded latch pins, stainless steel spring and disc washers and M3 nuts. Quick Lock pins are mounted in standard mounting holes using M3 nuts. See typical part number 139-0759 and range for suitable hoods
D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells
Related links
- TE Connectivity Rail D-Sub Backshells, Stop Mounting
- TE Connectivity Compi Lock, Rail D-Sub
- TE Connectivity E Latch Pin with Guide 6
- TE Connectivity, Rail D-Sub Backshells Series Crimp Barrel For Use With Rail D-Sub Backshells
- TE Connectivity, Rail D-Sub Backshells Series Crimp Flange For Use With Rail D-Sub Backshells
- TE Connectivity Qlock Post For Use With Rail D-Sub Backshells Rail Data Connectors
- TE Connectivity Qlock Post For Use With E Latch Pin with Guide 6, Rail D-Sub Backshells
- TE Connectivity Cable Clamp For Use With Rail D-Sub Backshells
