Siretta SMA Series, 20 m, LLC200A Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 140-7624
- Mfr. Part No.:
- ASMA2000B058L13
- Manufacturer:
- Siretta
Bulk discount available
Subtotal (1 bag of 1 unit)*
€77.56
(exc. VAT)
€95.40
(inc. VAT)
In Stock
- 133 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 29 May 2026
- Plus 56 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | €77.56 |
| 10 - 24 | €74.76 |
| 25 - 49 | €71.68 |
| 50 - 99 | €68.64 |
| 100 + | €66.84 |
*price indicative
- RS Stock No.:
- 140-7624
- Mfr. Part No.:
- ASMA2000B058L13
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | LLC200A | |
| Outside Diameter | 5mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.15 dB | |
| Conductor Type | Solid | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Series | SMA | |
| Core Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type LLC200A | ||
Outside Diameter 5mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.15 dB | ||
Conductor Type Solid | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Series SMA | ||
Core Strands 19 | ||
SMA Male to SMA Female LLC200A Coaxial Cables, Siretta
Available in two cable lengths with an SMA Male connector and an SMA Female connector:
ASMA300B058L13 – 3 m cable (140-7629)
ASMA500B058L13 - 5 m cable (124-8831)
ASMA1000B058L13 - 10 m cable (124-8832)
ASMA1500B058L13 – 15 m cable (140-7620)
ASMA2000B058L13 – 20 m cable (140-7624)
Cable Specifications
Impedance: 50 Ω
Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64
Cable: LLC200A
Operating Frequencies: Up to 6 GHz
Dimensions
Core: 0.94 mm copper wire
Insulator: 2.79 mm GAS-FPE
Shield: tinned copper braid
Jacket: 4.95 mm PVC
Siretta Coaxial Cables
Related links
- Siretta N Type 20 m Black, Terminated
- Siretta RP-SMA 20 m Black, Terminated
- Siretta FME 20 m Black, Terminated
- Siretta SMA 20 m Black, Terminated
- Siretta FME Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta SMA Series LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta FME 10 m Black, Terminated
