Siretta FME Series, 20 m, LLC200A Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available

Subtotal (1 bag of 1 unit)*

€77.15

(exc. VAT)

€94.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
1 - 9€77.15
10 - 24€75.12
25 - 49€73.19
50 +€71.36

*price indicative

RS Stock No.:
140-8009
Mfr. Part No.:
ASME2000F058L13
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

LLC200A

Outside Diameter

5mm

Characteristic Impedance

50Ω

Attenuation

0.15 dB

Conductor Type

Solid

Cable Length

20m

Standards/Approvals

RoHS

Jacket Colour

Black

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Series

FME

FME Male to FME Female LLC200A Coaxial Cables, Siretta


Available in two cable lengths with an FME Male connector and an FME Female connector:

ASME300F058L13 - 3 m cable (140-8010)

ASME500F058L13 - 5 m cable (124-8848)

ASME1000F058L13 - 10 m cable (124-8849)

ASME1500F058L13 - 15 m cable (140-8008)

ASME2000F058L13 - 20 m cable (140-8009)

Cable Specifications

Impedance: 50 Ω

Loss dB/M @ 1.8 GHz: 0.52, @ 2.1 GHz: 0.64

Cable: LLC200A

Operating Frequencies: Up to 6 GHz

Dimensions

Core: 0.94 mm copper wire

Insulator: 2.79 mm GAS-FPE

Shield: tinned copper braid

Jacket: 4.95 mm PVC

Siretta Coaxial Cables


Related links