Rohde & Schwarz RTB2002 RTB2000 Series, 300MHz Bench Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 143-9325
- Mfr. Part No.:
- RTB2K-302
- Manufacturer:
- Rohde & Schwarz
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 143-9325
- Mfr. Part No.:
- RTB2K-302
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Bandwidth | 300MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Sample Rate Random | 2.5 Gsps | |
| Screen Size | 10.1in | |
| Series | RTB2000 | |
| Display Type | Capacitive Touch Display | |
| Rise Time | <5ns | |
| Minimum Time Base | 1ns/div | |
| Power Source | Mains | |
| Safety Category | CAT II 400V, CAT III 400V, CAT IV 400V | |
| Maximum Time Base | 500s/div | |
| Vertical Resolution | 16 bit | |
| Dimensions | 390 x 152 x 220mm | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Digital/Analogue | Digital | |
| Maximum Vertical Sensitivity | 5V/div | |
| Weight | 2.5kg | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Bandwidth 300MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Interface CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Sample Rate Random 2.5 Gsps | ||
Screen Size 10.1in | ||
Series RTB2000 | ||
Display Type Capacitive Touch Display | ||
Rise Time <5ns | ||
Minimum Time Base 1ns/div | ||
Power Source Mains | ||
Safety Category CAT II 400V, CAT III 400V, CAT IV 400V | ||
Maximum Time Base 500s/div | ||
Vertical Resolution 16 bit | ||
Dimensions 390 x 152 x 220mm | ||
Minimum Vertical Sensitivity 1mV/div | ||
Digital/Analogue Digital | ||
Maximum Vertical Sensitivity 5V/div | ||
Weight 2.5kg | ||
- COO (Country of Origin):
- CZ
Related links
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels - UKAS Calibrated
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels - RS Calibrated
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels, 16 Digital Channels
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels, 16 Digital Channels
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels, 16 Digital Channels - RS
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels, 16 Digital Channels - RS
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels, 16 Digital Channels - UKAS
- Rohde & Schwarz RTB2002 RTB2000 Series 2 Analogue Channels, 16 Digital Channels - UKAS
