- RS Stock No.:
- 144-3524
- Manufacturer:
- RS PRO
7 In stock for delivery within 2 working days
Added
Price 1 Bag of 100
€5.57
(exc. VAT)
€6.85
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €5.57 | €0.056 |
5 - 9 | €5.29 | €0.053 |
10 - 29 | €5.01 | €0.05 |
30 + | €4.67 | €0.047 |
*price indicative |
- RS Stock No.:
- 144-3524
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
The RS PRO Pozidriv Countersunk single thread Wood Screw has 16 mm length and 5 mm thread size. It comes with good quality stainless steel material.
Head Shape Countersunk
Drive Type Pozidriv
Stainless Steel Type A2
Drive Type Pozidriv
Stainless Steel Type A2
Specifications
Attribute | Value |
---|---|
Length Metric | 16mm |
Thread Size | 3mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
- RS Stock No.:
- 144-3524
- Manufacturer:
- RS PRO