Teledyne LeCroy RP4030 Oscilloscope Probe, Active Type, 4GHz, 1:10
- RS Stock No.:
- 144-4394
- Mfr. Part No.:
- RP4030
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€4,025.00
(exc. VAT)
€4,950.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4,025.00 |
*price indicative
- RS Stock No.:
- 144-4394
- Mfr. Part No.:
- RP4030
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Active | |
| Attenuation | 1:10 | |
| Bandwidth | 4GHz | |
| Model Number p | RP4030 | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Active | ||
Attenuation 1:10 | ||
Bandwidth 4GHz | ||
Model Number p RP4030 | ||
RoHS Status: Exempt
RP4030 Active Voltage Rail Probe
The RP4030 is designed specifically to probe a 50Ω DC power/voltage rail. The probe has large built-in offset, low attenuation (noise), and high DC input impedance. Built-in offset and low attenuation permit the power/voltage rail to be offset in the oscilloscope by its mean DC voltage with high oscilloscope gain (sensitivity) to achieve a noise-free view of small signal variations. The high DC input impedance eliminates loading of the DC rail.
Features and Benefits
- 4 GHz Bandwidth
- ±30 V Offset Capability
- ±800 mV Dynamic Range
- 50 kΩ DC Input Impedance
- 1.2x Attenuation (Low Additive Noise, ∼5%)
- MCX terminated cable with wide variety of connections:
- Solder-in (4 GHz)
- Coaxial Cable to U.FL receptacle (3 GHz)
- MCX PCB Mount (4 GHz)
- Browser (350 MHz)
- ProBus Interface
Applications
- Automotive
- Power Applications
- Motor Drive Development
- Product Design Applications
