Hager Auxiliary Contact, 2 Contact, 1 NO/1 NC, HXA, 3 A, 230V ac, HXA024H
- RS Stock No.:
- 144-4940
- Mfr. Part No.:
- HXA024H
- Manufacturer:
- Hager
Subtotal (1 unit)*
€149.47
(exc. VAT)
€183.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.47 |
*price indicative
- RS Stock No.:
- 144-4940
- Mfr. Part No.:
- HXA024H
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | HXA | |
| Contact Current | 3A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPDT | |
| Contact Voltage | 230V ac | |
| Minimum Load | 0.4A | |
| Operational Current Ie | 3A | |
| Standards/Approvals | voluntar, RoHS | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series HXA | ||
Contact Current 3A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPDT | ||
Contact Voltage 230V ac | ||
Minimum Load 0.4A | ||
Operational Current Ie 3A | ||
Standards/Approvals voluntar, RoHS | ||
- COO (Country of Origin):
- MY
Hager x160 / x250 Auxiliary Contacts
These auxiliary contacts are for use with the Hager x160 and x250 molded case circuit breakers (MCCBs).
Features and Benefits
• 1NO+1NC
• 125 V ac or 250 V ac
• Alarm contacts (144-4940 and 144-4942)
• Low level (144-4941 and 144-4942)
