Hager Auxiliary Contact, 2 Contact, 1 NO/1 NC, MZ, DIN Rail, 6 A, 240V ac, MZ201
- RS Stock No.:
- 144-4955
- Mfr. Part No.:
- MZ201
- Manufacturer:
- Hager
Subtotal (1 unit)*
€66.70
(exc. VAT)
€82.04
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
- Plus 16 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.70 |
*price indicative
- RS Stock No.:
- 144-4955
- Mfr. Part No.:
- MZ201
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | MZ | |
| Mount Type | DIN Rail | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Contact Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6A | |
| Mechanical Durability | 12000Cycles | |
| Rated Insulation Voltage Ui | 4kV | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series MZ | ||
Mount Type DIN Rail | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Contact Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6A | ||
Mechanical Durability 12000Cycles | ||
Rated Insulation Voltage Ui 4kV | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Hager RCCB Auxiliary Contacts
Common to both single and multi-pole 10 kA circuit breakers and RCCBs.
Features and Benefits
• Remote indication of main contact status (stock no. 144-4955)
• Indication of whether an alarm indication MCD has been turned off or tripped (stock no. 144-4956)
• 1NC+1NO, 6 A, 240 V ac
• Screw terminals
• DIN Rail mountable
