- RS Stock No.:
- 144-6656
- Mfr. Part No.:
- 0601063T70
- Manufacturer:
- Bosch
1 In stock for delivery within 2 working days
Added
Price Each
€1,015.13
(exc. VAT)
€1,248.61
(inc. VAT)
Units | Per unit |
1 + | €1,015.13 |
- RS Stock No.:
- 144-6656
- Mfr. Part No.:
- 0601063T70
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bosch Line laser, 148mm Height, 162mm Length - 0601063T70
This line laser by Bosch combines cutting-edge technology with precision accuracy to deliver supreme visibility in various applications. With innovative features like CAL Guard monitoring and Bluetooth connectivity, this tool stands out for its high work efficiency and user-friendly design.
Features & Benefits
• Utilises a green laser for up to four times better visibility
• Offers self-levelling capabilities with ±4° range in less than 4 seconds
• Provides high precision with an accuracy of ±0.2 mm/m
• Dual power source enables operation with 12V Li-ion battery or standard alkaline batteries
• Compact and robust design with IP54 dust and splash protection
• Offers self-levelling capabilities with ±4° range in less than 4 seconds
• Provides high precision with an accuracy of ±0.2 mm/m
• Dual power source enables operation with 12V Li-ion battery or standard alkaline batteries
• Compact and robust design with IP54 dust and splash protection
Applications
• Ideal for indoor applications such as drywall installation, suspended ceiling installation, and interior fitting work
• Suitable for levelling tasks in various settings including floor and wall tiles, and fitting cabinets and shelves
• Suitable for levelling tasks in various settings including floor and wall tiles, and fitting cabinets and shelves
Can it be operated with standard alkaline batteries as well?
Yes, it is equipped with a Dual Power Source, allowing operation with both 12V Li-ion battery and standard alkaline batteries.
Will it provide precise levelling for floor and wall tile installations?
Yes, this line laser offers high precision with an accuracy of ±0.2 mm/m, making it ideal for precise levelling tasks.
Is it suitable for use in indoor settings?
Yes, this line laser is designed for indoor applications such as drywall installation, suspended ceiling installation, and interior fitting work.
Note
Will be delivered with UK plug
Specifications
Attribute | Value |
---|---|
Levelling Accuracy | ±0.2mm/m |
Number of Laser Lines | 3 |
Working Environment | Indoor |
Alignment Level | Yes |
Number of Laser Dots | 0 |
Self Levelling | Yes |
Laser Class | Class 2 |
Laser Colour | Green |
Laser Wavelength | 540nm |
Power Source | Battery |
Dimensions | 162 x 84 x 148mm |
Weight | 900g |
Height | 148mm |
Length | 162mm |
Width | 84mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
Model Number p | GLL 3-80 CG |
- RS Stock No.:
- 144-6656
- Mfr. Part No.:
- 0601063T70
- Manufacturer:
- Bosch