- RS Stock No.:
- 144-7099
- Mfr. Part No.:
- CGA3E3X5R1H474K080AB
- Manufacturer:
- TDK
72000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 4000)
€0.047
(exc. VAT)
€0.058
(inc. VAT)
Units | Per unit | Per Reel* |
4000 - 8000 | €0.047 | €188.00 |
12000 + | €0.044 | €176.00 |
*price indicative |
- RS Stock No.:
- 144-7099
- Mfr. Part No.:
- CGA3E3X5R1H474K080AB
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK CGA Automotive 0603 series, X5R, X7R and Y5V Dielectric
TDK CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Low ESL
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low stray capacitance
Available with a range of dielectrics
Excellent frequency characteristics
Guaranteed performance from a matured manufacturing process
Suitable for high accuracy automatic mounting
AEC - Q200 Qualified
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low stray capacitance
Available with a range of dielectrics
Excellent frequency characteristics
Guaranteed performance from a matured manufacturing process
Suitable for high accuracy automatic mounting
AEC - Q200 Qualified
Applications:
These CAG Series MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include:
Automotive battery line smoothing,
Sensor modules and engine control units.
Anti-lock brake systems
Automotive infotainment systems
Smart meters
Smart grids
Solar inverters
AC-DC battery chargers
Automotive battery line smoothing,
Sensor modules and engine control units.
Anti-lock brake systems
Automotive infotainment systems
Smart meters
Smart grids
Solar inverters
AC-DC battery chargers
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Automotive Standard | AEC-Q200 |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | CGA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Suppression Class | Class II |
Terminal Type | Solder |
- RS Stock No.:
- 144-7099
- Mfr. Part No.:
- CGA3E3X5R1H474K080AB
- Manufacturer:
- TDK