Rohde & Schwarz HZC815-UK, Adapter, For Use With HMC8015 Power Analyser
- RS Stock No.:
- 144-8243
- Mfr. Part No.:
- HZC815-UK
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€270.00
(exc. VAT)
€332.10
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.00 |
*price indicative
- RS Stock No.:
- 144-8243
- Mfr. Part No.:
- HZC815-UK
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Accessory Type | Adapter | |
| Product Type | Power Quality Analyser Adapter | |
| For Use With | HMC8015 Power Analyser | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Accessory Type Adapter | ||
Product Type Power Quality Analyser Adapter | ||
For Use With HMC8015 Power Analyser | ||
Standards/Approvals No | ||
Rohde & Schwarz HZC815 Mains Adapters for HMC8015 Power Analyser
Mains adapters for the HMC8015 Power Analyser
Features
Mains Adapter
For HMC8015 Power Analyzer
European socket (RS 144-8242);UK Type G socket (RS 144-8243)
Related links
- Rohde & Schwarz HZC815-DE For Use With HMC8015 Power Analyser
- Rohde & Schwarz HZC815-US For Use With HMC8015 Power Analyser
- Rohde & Schwarz NPA-Z3 For Use With Power Analyzer
- Rohde & Schwarz Power Analyser Software Oscilloscope Software for Use with HMC8015 Power Analyser
- Rohde & Schwarz Power Quality Analyser 20A Max, 600V Max
- Rohde & Schwarz NPA-Z4 For Use With Power Analyzer
- Rohde & Schwarz NPA-Z1 For Use With Power Analyzer
- Rohde & Schwarz NPA-Z2 For Use With Power Analyzer
