Roline IC Socket USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 4.5 m

Subtotal (1 unit)*

€9.09

(exc. VAT)

€11.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.09

*price indicative

RS Stock No.:
144-8620
Mfr. Part No.:
11.02.8945-100
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

IC Socket USB Cable

Cable Length

4.5m

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
CN

ROLINE USB 2.0 Cable, A-A, Male to Male


The high speed USB 2.0 cables from Roline are type A male to type A male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The USB cable is designed for external connections of devices with USB type A connectors. The Type A male USB connector can then be connected to your PC or any other standard USB type 2.0 ports.

Features and Benefits


• USB type A male to USB type A male

• Colour - Black

• Improved shielding

• USB 2.0 standard – transfer rate up to 480Mbits/s

These USB cables are available in multiple lengths:-

411-160 – 0.8m

815-8457 – 1.8m

144-8619 – 3m

144-8620 – 4.5m

Typical Applications:-


USB 2.0 type A male to USB type A male cables are typical components used to provide connection from computers to peripherals such as:-

• Connection of devices with USB connectors

• Printers

• Digital cameras

• Portable media players

• PDA’s

• Gamming Consoles

FAQ’s:

How does USB cable work?

The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

Related links