- RS Stock No.:
- 146-5790
- Mfr. Part No.:
- W000386837
- Manufacturer:
- WELDLINE
Discontinued product
- RS Stock No.:
- 146-5790
- Mfr. Part No.:
- W000386837
- Manufacturer:
- WELDLINE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Weldline CLEANSPACE2
A major innovation in personal respiratory protection - a compact and lightweight power unit is cushioned around the back of the neck, counter-balancing the soft silicone low profile mask and providing fresh, clean air, on demand, as you breathe. This unique method of personal respiratory protection delivers significant benefits to workers in the industry.
Features and Benefits:
Ergonomic design: compact with no trailing leads, cables or hoses.
Patented micro-turbine toroidal motor generates airflow up to 200L/min with only one moving part.
Provides positive pressure inside the mask, with an inbuilt pressure sensor that adjusts the airflow to prevent contamination.
Breath activated On/Off operation
Simple to fit and use.
Changing filters is quick and intuitive.
Easy to clean.
Fast 2-hour charge.
On a single charge up to 11 hours* operating time (*with CleanSpace2™ Endurance Pack).
Light silicone mask, ensures a good face seal for long periods.
Robust, reliable micro-turbine motor (up to 10 years operating life).
A high-efficiency pleated particulate filter will remove solid and liquid particles.
Compatible masks are available in 3 sizes:
Small - 146-5791
Medium - 146-5792
Large - 146-5793
Compatibility:
Welding & Safety Helmets
Google, Spectacles and Face Shields
Hearing Protection Equipment
A major innovation in personal respiratory protection - a compact and lightweight power unit is cushioned around the back of the neck, counter-balancing the soft silicone low profile mask and providing fresh, clean air, on demand, as you breathe. This unique method of personal respiratory protection delivers significant benefits to workers in the industry.
Features and Benefits:
Ergonomic design: compact with no trailing leads, cables or hoses.
Patented micro-turbine toroidal motor generates airflow up to 200L/min with only one moving part.
Provides positive pressure inside the mask, with an inbuilt pressure sensor that adjusts the airflow to prevent contamination.
Breath activated On/Off operation
Simple to fit and use.
Changing filters is quick and intuitive.
Easy to clean.
Fast 2-hour charge.
On a single charge up to 11 hours* operating time (*with CleanSpace2™ Endurance Pack).
Light silicone mask, ensures a good face seal for long periods.
Robust, reliable micro-turbine motor (up to 10 years operating life).
A high-efficiency pleated particulate filter will remove solid and liquid particles.
Compatible masks are available in 3 sizes:
Small - 146-5791
Medium - 146-5792
Large - 146-5793
Compatibility:
Welding & Safety Helmets
Google, Spectacles and Face Shields
Hearing Protection Equipment
Specifications
Attribute | Value |
---|---|
Mode of Operation | Powered |
- RS Stock No.:
- 146-5790
- Mfr. Part No.:
- W000386837
- Manufacturer:
- WELDLINE