RS Better World
Schneider Electric Mureva Series Grey Polypropylene Junction Box, IP55, 105mm 105 mm
- RS Stock No.:
- 151-763
- Mfr. Part No.:
- ENN05005
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€4.86
(exc. VAT)
€5.98
(inc. VAT)
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.86 | €0.972 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 151-763
- Mfr. Part No.:
- ENN05005
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Width | 105mm | |
| Height | 105mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 7 | |
| Diameter | 20mm | |
| Range | Mureva | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Series | Mureva | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Width 105mm | ||
Height 105mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 7 | ||
Diameter 20mm | ||
Range Mureva | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Series Mureva | ||
Mureva IP55 Junction Boxes
Introducing the range of rugged, simple to install water and impact proof junction boxes from Schneider Electric. Manufactured in self-extinguishing halogen-free plastics with wide range operating temperature from -25ºC up to +40ºC, and incandescent wire resistance 650ºC (IEC 60695-2-11).
Features and Benefits:
• SBS (styrene butadiene styrene) grommet
• High-quality ABS or Polypropylene cover
• Polypropylene Lid
• Clip-in or 1/4 turn lid fixing
• Operating temperature from -25ºC up to +40ºC
• IP55 according to IEC 60529
• IK07 according to EN 50102
• Complete with EVA stepped membrane cable/conduit entry glands
• SIlicon and halogen-free construction
• Finished in a light grey colour (RAL 7035)
• Electrical Insulation Class II according to IEC 536
Junction boxes are available in a selection of sizes & shapes:
• 65mm x 65mm x 45mm - 151-612
• 65mm x 45mm x 65mm - 151-707
• 80mm x 45mm x 80mm - 151-713
• 105mm x 80mm x 150mm - 151-741
• 65mm x 55mm x 105mm - 151-757
• 105mm x 105mm x 55mm - 151-763
• 275mm x 120mm x 325mm - 151-779
• 225mm x 120mm x 275mm - 151-808
• 175mm x 100mm x 225mm - 151-791
• 150mm x 80mm x 175mm - 151-808
• Round Box - 40mm diameter - 151-628
Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs
Approvals & Certification:
• EN 60670 by TÜV
• IP55 according to IEC 60529
• IK07 according to EN 50102
• EN 60670
• CE
FAQs:
Does this box come with terminal?
No, boxes do not come with terminals. Terminals are available separately.
What's included in the set?
Boxes are supplied complete with:
• lid screws
• instruction sheet
Related links
- Schneider Electric Mureva Series
- Schneider Electric Mureva Series Grey ABS Junction Box, IP55
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 175 x 100 x 225mm
- Schneider Electric Mureva Series Red Polypropylene Junction Box 118 mm, 118 mm 61 mm
- Schneider Electric Mureva Series Grey ABS Junction Box 65 x 65 x 45mm
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 150 mm, 80 mm 175 mm
- Schneider Electric Mureva Series Grey Polypropylene Terephthalate Junction Box 150 mm, 164 mm 121 mm
- Schneider Electric Mureva Series Grey ABS Junction Box 80 x 80 x 45mm
