RS PRO 2000 Series Black ABS Enclosure, IP54 31.5 mm, 135.8 mm, 64.6 mm

Subtotal (1 unit)*

€7.16

(exc. VAT)

€8.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.16

*price indicative

RS Stock No.:
153-3670
Distrelec Article No.:
304-05-298
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

Product Type

Enclosure

External Height

31.5mm

External Length

135.8mm

External Width

64.6mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

2000

Weight

71g

Standards/Approvals

RoHS Compliant

Transparent Door

No

Explosion Proof

No

RS Pro IP54 Flanged ABS Enclosure


RS Pro IP54 (as standard) black, ABS enclosure box is a flanged enclosure that will protect against limited dust and water ingress. Once you mount the enclosure you have extra security by restricting access to the screw within the lid. The enclosure box and lid have a black polished finish which provides and easy to clean surface.

Features and Benefits:


Flanged IP54 lid and base;Lid is secured by 4 M3 machine screws;Moulded ABS – high impact resistance;Protects against dust, particles, low pressure water;Excellent properties for machining;Black polished finish;Easy to clean

What Is Included?


Flanged lid and base;4 x M3 machine screws;Integral mounting guides to accept 1.6 mm PCB’s;PCB Adaptors for horizontal PBB mounting;Plastic stand-off’s in the lid for PCB mounting

What Is IP54?


IP rating is known as – Ingress Protection or International Protection Rating.;Ratings are defined to the International Standard EN 60529 (British BS EN 60529:1992, European IEC 60529:1989).;The standards are used to define the level of sealing effectiveness of electrical enclosures.;Standard denotes the protection against foreign bodies like dirt and water.;The rating consists of the letters IP followed then by 2 digits/numbers (IP 65).;The first number stands for the level of protection provided against solid bodies.;The second number describes the degree of protection for the equipment within the enclosure from water.;Example IP54 = First number (5) Limited protection from Solids, Dust. Limited dust ingress.;Example IP54 = Second number (4) Limited water protection from any direction – limited ingress protection.

What Is ABS?


ABS is a thermoplastic material made up from a 2 phase polymer blend.;As it is moulded this means the base and the lid have no seams.;ABS has strong resistance to chemicals and physical impacts.;Very easy to machine;Low melting point ;Easily recyclable

Related links