RS PRO 2000 Series Black ABS Enclosure, IP54 Flanged 31 mm, 167.1 mm, 84.1 mm
- RS Stock No.:
- 153-3701
- Distrelec Article No.:
- 304-05-318
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€10.91
(exc. VAT)
€13.42
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.91 |
*price indicative
- RS Stock No.:
- 153-3701
- Distrelec Article No.:
- 304-05-318
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 31mm | |
| External Width | 84.1mm | |
| External Length | 167.1mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 2000 | |
| Weight | 107g | |
| Standards/Approvals | RoHS Compliant | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 31mm | ||
External Width 84.1mm | ||
External Length 167.1mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 2000 | ||
Weight 107g | ||
Standards/Approvals RoHS Compliant | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- GB
RS PRO Black ABS Enclosure
Get the very best in enclosures with the RS PRO black series. Our enclosures are made from high-impact ABS with protection from dust and water ingress. Upon inspection, the enclosure has a flanged lid mounted by four M3 machine screws, plastic standoffs in the lid for PCB mounting and a polished finish.
Inside you will find integral mounting guides to accept 1.6 mm PCBs and a
PCB adaptor can be used when horizontal mounting is required. During operation, these enclosures are resistant to temperatures of up to 80°C and come with an IP54 rating
Why would you choose this enclosure?
The RS PRO black ABS enclosure series is perfect for applications that require surface mounting and protection. They provide extra security once mounted by restricting access to the screws in the lid.
Features and Benefits
RS PRO Black ABS Enclosure Variant - Available Separately
The most common applications include:
Whats included?
FAQs
Can the enclosure be used outside?
This enclosure has an IP54 rating so only protected from water spray, so this product is not recommended for outside use.
If the gasket accessory is used, the IP rating increases to IP65 which can protect against water ingress, making it more suitable for use outside.
Related links
- RS PRO 2000 Series Black ABS Enclosure 173.4 mm, 82.4 mm
- RS PRO 2000 Series Black ABS Enclosure 210 mm, 112 mm
- RS PRO 2000 Series Black ABS Enclosure 112 mm, 62 mm
- RS PRO 2000 Series Black ABS Enclosure 99.1 mm, 52.3 mm
- RS PRO 2000 Series Black ABS Enclosure 108.2 mm, 58.2 mm
- Hammond 1591R Series Black ABS Plastic General Purpose Enclosure 112 mm, 62 mm
- Hammond 1591 Series Beige Blue IP54 Flanged 31 mm 62 mm
- RS PRO 2000 Series Grey ABS Enclosure 173.4 mm, 82.4 mm
