RawlPlug Stainless Steel Shield Anchor M6 x 75 mm 12 mm

Subtotal (1 bag of 25 units)*

€19.45

(exc. VAT)

€23.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€19.45€0.778

*price indicative

RS Stock No.:
154-2497
Mfr. Part No.:
RBL2-M06/25W
Manufacturer:
RawlPlug
Find similar products by selecting one or more attributes.
Select all

Brand

RawlPlug

Product Type

Shield Anchor

Thread Size

M6

Sub Type

Loose Bolt

Length

75mm

Drill Diameter

12 mm

Maximum Fixing Thickness

25mm

Material

Stainless Steel

Standards/Approvals

ETA-11/0479

RoHS Status: Not Applicable

COO (Country of Origin):
PL

RawlPlug R-RBL2 Rawlbolt Mechanical Expanding Shield Anchor Plug Loose Bolt.


From RawlPlug this is the R-RBL2 model of Rawlbolt expanding shield anchor plugs, the loose bolt series ideal for use with cracked and non-cracked concrete. The RawlPlug Rawlbolt is the original mechanical anchor with all others produced after the Rawlbolt launch. The sleeve of the rawlbolt is expanding, in 3-pieces providing you with maximum safety and optimal load and can be used in any material. Various diameter of Rawlboth are available from M6 to M20 and the R-RBL2 is mainly for use in cracked and con-cracked concrete (ETA option 1), hollow core slabs, flooring blocks and ceramics. The RBL2 series is also recommended with applications that require resistance to fire. This mechanical shield anchor loose bolt is truly all purpose making it one of the most popular loose bolts available.

Features and Benefits.


  • R-RBL2 Rawlbolt Mechanical Shield Anchor.

  • Loose bolt.

  • All-purpose.

  • Expanding

  • Recommended for applications when fire resistance is necessary.

  • Expanding (3-pieces).

  • Maximum safety and optimal load.

  • Diameters available from M6 to M20.

  • For use in any substrate.

  • For use in cracked and non-cracked concrete (ETA option 1), hollow core slabs, flooring blocks and ceramics.

  • Typical R-RBL2 Rawlbolt Mechanical Shield Anchor Loose Bolt Fixings Applications.


  • Roller shutter doors.

  • Fire doors.

  • Structural steel work.

  • Security grills.

  • Heavy machinery.

  • Pipework and ductwork supports.

  • Material the R-RBL2 Rawlbolt Loose Bolt Masonry Anchors are Compatible with?


    Approved for use in:;
  • Cracked concrete C20/25-C50/60.

  • Non-Cracked concrete C20/25-C50/60.

  • Unreinforced concrete.

  • Reinforced concrete.

  • Solid clay brick ≥ 20MPa.

  • Hollow Lightweight Concrete Block LAC 5 ≥ 5MPa.

  • Hollow Sand-lime Brick ≥ 15MPa.

  • Concrete hollow floor block (Teriva).

  • Hollow-core Slab C20/25.

  • Hollow-core Slab C30/37-C50/60.

  • Not suitable for Cavity wall or plasterboard wall fixing.

  • R-RBL2 Rawlbolt Threaded Loose Bolt Anchors Fixings Available?


  • Stock number 1542496, M6, 12 mm x 55 mm.

  • Stock number 1542497, M6, 12 mm x 75 mm.

  • Stock number 1542544, M6, 12 mm x 85 mm.

  • Stock number 1542545, M8, 14 mm x 65 mm.

  • Stock number 1542546, M8, 14 mm x 80 mm.

  • Stock number 1542547, M8, 14 mm x 95 mm.

  • Stock number 1542548, M10, 16 mm x 75 mm.

  • Stock number 1542550, M10, 16 mm x 90 mm.

  • Stock number 1542551, M10, 16 mm x 115 mm.

  • Stock number 1542552, M10, 16 mm x 140 mm.

  • Stock number 1542553, M12, 20 mm x 90 mm.

  • Stock number 1542557, M12, 20 mm x 180 mm.

  • How to use the R-RBL2 Rawlbolt Loose Bolt Anchors?


  • Drill a hole (have pre-drilled hole ready) ensure that it is the correct diameter and depth needed.

  • Clean out the drilled hole removing all debris and dust (important to thoroughly remove everything, use a blow pump).

  • Remove the pre-assembled bolt and washer.

  • Insert the shield into the drilled hole and gently tap into the hole till it is flush with the surface.

  • Insert the bolt with the washer through the fixture and into the shield.

  • Tighten the fixing carefully, only to the recommended torque.

  • Related links