RawlPlug Stainless Steel Shield Anchor M6 x 85 mm 14 mm
- RS Stock No.:
- 154-2544
- Mfr. Part No.:
- RBL2-M06/40W
- Manufacturer:
- RawlPlug
Subtotal (1 bag of 25 units)*
€47.75
(exc. VAT)
€58.73
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €47.75 | €1.91 |
*price indicative
- RS Stock No.:
- 154-2544
- Mfr. Part No.:
- RBL2-M06/40W
- Manufacturer:
- RawlPlug
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Thread Size | M6 | |
| Product Type | Shield Anchor | |
| Sub Type | Anchor Bolt | |
| Length | 85mm | |
| Drill Diameter | 14 mm | |
| Maximum Fixing Thickness | 40mm | |
| Material | Stainless Steel | |
| Finish | Black Zinc Plated, Nickel Plated | |
| Standards/Approvals | ISO 7380, DIN 7985, DIN 85, DIN 931, ISO 7379, DIN 965, DIN 933, DIN 912, DIN 916, DIN 963, DIN 965T, DIN 964, DIN 84, DIN 7985T | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Thread Size M6 | ||
Product Type Shield Anchor | ||
Sub Type Anchor Bolt | ||
Length 85mm | ||
Drill Diameter 14 mm | ||
Maximum Fixing Thickness 40mm | ||
Material Stainless Steel | ||
Finish Black Zinc Plated, Nickel Plated | ||
Standards/Approvals ISO 7380, DIN 7985, DIN 85, DIN 931, ISO 7379, DIN 965, DIN 933, DIN 912, DIN 916, DIN 963, DIN 965T, DIN 964, DIN 84, DIN 7985T | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
RawlPlug R-RBL2 Rawlbolt Mechanical Expanding Shield Anchor Plug Loose Bolt.
From RawlPlug this is the R-RBL2 model of Rawlbolt expanding shield anchor plugs, the loose bolt series ideal for use with cracked and non-cracked concrete. The RawlPlug Rawlbolt is the original mechanical anchor with all others produced after the Rawlbolt launch. The sleeve of the rawlbolt is expanding, in 3-pieces providing you with maximum safety and optimal load and can be used in any material. Various diameter of Rawlboth are available from M6 to M20 and the R-RBL2 is mainly for use in cracked and con-cracked concrete (ETA option 1), hollow core slabs, flooring blocks and ceramics. The RBL2 series is also recommended with applications that require resistance to fire. This mechanical shield anchor loose bolt is truly all purpose making it one of the most popular loose bolts available.
Features and Benefits.
Typical R-RBL2 Rawlbolt Mechanical Shield Anchor Loose Bolt Fixings Applications.
Material the R-RBL2 Rawlbolt Loose Bolt Masonry Anchors are Compatible with?
Approved for use in:;Cracked concrete C20/25-C50/60.
R-RBL2 Rawlbolt Threaded Loose Bolt Anchors Fixings Available?
How to use the R-RBL2 Rawlbolt Loose Bolt Anchors?
Related links
- RawlPlug Stainless Steel Shield Anchor M6 x 75 mm 12 mm
- RawlPlug Stainless Steel Shield Anchor M6 x 55 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M6 x 85 mm 6 mm
- RawlPlug Stainless Steel Shield Anchor M8 x 95 mm
- RawlPlug Stainless Steel Shield Anchor M8 x 65 mm 14 mm
- RawlPlug Steel Shield Anchor M8 x 80 mm 14 mm
- RawlPlug Stainless Steel Shield Anchor M10 x 75 mm
- RawlPlug Stainless Steel Shield Anchor M12 x 90 mm
