RawlPlug Stainless Steel Shield Anchor M10 x 90 mm
- RS Stock No.:
- 154-2550
- Mfr. Part No.:
- RBL2-M10/25W
- Manufacturer:
- RawlPlug
Subtotal (1 bag of 25 units)*
€42.16
(exc. VAT)
€51.86
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €42.16 | €1.686 |
*price indicative
- RS Stock No.:
- 154-2550
- Mfr. Part No.:
- RBL2-M10/25W
- Manufacturer:
- RawlPlug
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Thread Size | M10 | |
| Product Type | Shield Anchor | |
| Sub Type | Anchor Bolt | |
| Length | 90mm | |
| Maximum Fixing Thickness | 25mm | |
| Material | Stainless Steel | |
| Finish | Nickel Plated, Black Zp, Black, Zinc Plated | |
| Standards/Approvals | DIN 933, DIN 965, DIN 7985T, ISO 7379, DIN 964, DIN 963, DIN 84, DIN 85, DIN 965T, ISO 7380, DIN 916, DIN 931, DIN 912, DIN 7985 | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Thread Size M10 | ||
Product Type Shield Anchor | ||
Sub Type Anchor Bolt | ||
Length 90mm | ||
Maximum Fixing Thickness 25mm | ||
Material Stainless Steel | ||
Finish Nickel Plated, Black Zp, Black, Zinc Plated | ||
Standards/Approvals DIN 933, DIN 965, DIN 7985T, ISO 7379, DIN 964, DIN 963, DIN 84, DIN 85, DIN 965T, ISO 7380, DIN 916, DIN 931, DIN 912, DIN 7985 | ||
RoHS Status: Exempt
RawlPlug R-RBL2 Rawlbolt Mechanical Expanding Shield Anchor Plug Loose Bolt.
From RawlPlug this is the R-RBL2 model of Rawlbolt expanding shield anchor plugs, the loose bolt series ideal for use with cracked and non-cracked concrete. The RawlPlug Rawlbolt is the original mechanical anchor with all others produced after the Rawlbolt launch. The sleeve of the rawlbolt is expanding, in 3-pieces providing you with maximum safety and optimal load and can be used in any material. Various diameter of Rawlboth are available from M6 to M20 and the R-RBL2 is mainly for use in cracked and con-cracked concrete (ETA option 1), hollow core slabs, flooring blocks and ceramics. The RBL2 series is also recommended with applications that require resistance to fire. This mechanical shield anchor loose bolt is truly all purpose making it one of the most popular loose bolts available.
Features and Benefits.
Typical R-RBL2 Rawlbolt Mechanical Shield Anchor Loose Bolt Fixings Applications.
Material the R-RBL2 Rawlbolt Loose Bolt Masonry Anchors are Compatible with?
Approved for use in:;Cracked concrete C20/25-C50/60.
R-RBL2 Rawlbolt Threaded Loose Bolt Anchors Fixings Available?
How to use the R-RBL2 Rawlbolt Loose Bolt Anchors?
Related links
- RawlPlug Stainless Steel Shield Anchor M10 x 75 mm
- RawlPlug Stainless Steel Shield Anchor M10 x 115 mm
- RawlPlug Stainless Steel Shield Anchor M10 x 140 mm
- RawlPlug Stainless Steel Masonry Anchor M10 x 90 mm 10 mm
- RawlPlug Stainless Steel Shield Anchor M10 x 90 mm
- RawlPlug Stainless Steel Shield Anchor M12 x 90 mm
- RawlPlug Stainless Steel Shield Anchor M6 x 75 mm 12 mm
- RawlPlug Stainless Steel Shield Anchor M10 x 135 mm 6-24 mm
