RawlPlug Stainless Steel Shield Anchor M12 x 170 mm 6-24 mm
- RS Stock No.:
- 154-2568
- Mfr. Part No.:
- RBP2-M12/75W
- Manufacturer:
- RawlPlug
Subtotal (1 bag of 25 units)*
€94.41
(exc. VAT)
€116.12
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €94.41 | €3.776 |
*price indicative
- RS Stock No.:
- 154-2568
- Mfr. Part No.:
- RBP2-M12/75W
- Manufacturer:
- RawlPlug
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Thread Size | M12 | |
| Product Type | Shield Anchor | |
| Sub Type | Bolt Projecting | |
| Drill Diameter | 6-24 mm | |
| Length | 170mm | |
| Maximum Fixing Thickness | 75mm | |
| Material | Stainless Steel | |
| Standards/Approvals | ETA-11/0479 | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Thread Size M12 | ||
Product Type Shield Anchor | ||
Sub Type Bolt Projecting | ||
Drill Diameter 6-24 mm | ||
Length 170mm | ||
Maximum Fixing Thickness 75mm | ||
Material Stainless Steel | ||
Standards/Approvals ETA-11/0479 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
RawlPlug R-RBP2 Rawlbolt Mechanical Expanding Shield Anchor Plug Projecting Bolt.
From RawlPlug this is the R-RBP2 model of Rawlbolt expanding shield anchor plugs, the bolt projecting series ideal for use with cracked and non-cracked concrete. The RawlPlug Rawlbolt is the original mechanical anchor with all others produced after the Rawlbolt launch. The sleeve of the rawlbolt is expanding, in 3-pieces providing you with maximum safety and optimal load and can be used in any material. Various diameter of Rawlboth are available from M6 to M20 and the R-RBP2 is mainly for use in cracked and con-cracked concrete (ETA option 1), hollow core slabs, flooring blocks and ceramics. The RBP2 series is also recommended with applications that require resistance to fire. This mechanical shield anchor projecting bolt is truly all purpose making it one of the most popular projecting bolts available.
Features and Benefits.
Typical R-RBP2 Rawlbolt Mechanical Shield Anchor Projecting Bolt Fixings Applications.
Material the R-RBP2 Rawlbolt Projecting Bolt Masonry Anchors are Compatible with?
Approved for use in:;Cracked concrete C20/25-C50/60.
R-RBP2 Rawlbolt Threaded Projecting Bolt Anchors Fixings Available?
How to use the R-RBP2 Rawlbolt Projecting Bolt Anchors?
Related links
- RawlPlug Stainless Steel Masonry Anchor M12 x 170 mm 12 mm
- RawlPlug Stainless Steel Shield Anchor M10 x 135 mm 6-24 mm
- RawlPlug Stainless Steel Shield Anchor M8 x 125 mm
- RawlPlug Stainless Steel Shield Anchor M10 x 90 mm
- RawlPlug Stainless Steel Shield Anchor M8 x 75 mm 14 mm
- RawlPlug Stainless Steel Shield Anchor M10 x 140 mm
- RawlPlug Stainless Steel Shield Anchor M12 x 180 mm
- RawlPlug Stainless Steel Shield Anchor M12 x 90 mm
