Bopla Ultrapult Series Light Grey ABS Desktop Enclosure Sloped Front, 157.5 mm 120.4 mm, 198.9 mm
- RS Stock No.:
- 161-9302
- Mfr. Part No.:
- 45320185 UMP 32018 FP
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€55.56
(exc. VAT)
€68.34
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.56 |
*price indicative
- RS Stock No.:
- 161-9302
- Mfr. Part No.:
- 45320185 UMP 32018 FP
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Desktop Enclosure | |
| External Length | 157.5mm | |
| External Width | 198.9mm | |
| External Height | 120.4mm | |
| Weight | 456g | |
| Sloped Front | Yes | |
| Colour | Light Grey | |
| Series | Ultrapult | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Desktop Enclosure | ||
External Length 157.5mm | ||
External Width 198.9mm | ||
External Height 120.4mm | ||
Weight 456g | ||
Sloped Front Yes | ||
Colour Light Grey | ||
Series Ultrapult | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
Bopla Ultrapult Open Area Consoles
Introducing the Ultrapult console enclosures from Bopla. The Ultrapult range is an excellent choice to house PCBs, electronic and electrical components. They are made of ABS and presented in a light grey colour similar to (RAL7035). These desktop enclosures are the ideal solution for easy operation in applications such as telecommunications systems and are completely customisable to suit your needs.
Ultrapult consoles are enclosures with an open area and are typically purchased with front and rear panel accessories.
Front & Rear Panel Accessories
A range of front & rear panel accessories for Ultrapult consoles. The front panels are equipped with soldered pins for interior fitting while the rear panel sections slide into console. These panels are 2 mm thick and natural-coloured anodised aluminium.
Features and Benefits
• ABS material
• Designed to receive an aluminium front & rear panels
• Two-part housings are assembled using M3 screws on the underside
• Bottom section for mounting cards on mounting bosses designed to receive self-tapping screws
• Wall mountable
• Colour: Top & Bottom = Light grey, similar to RAL 7035, Bezel = agate grey RAL 7038
• IP 40/ DIN EN 60529
Console External Dimensions
• L.290.9 x D.198.9 x H.120.4 mm = RS stock no: 161-9330
• L.157.5 x D.198.9 x H. 120.4 mm = RS stock no: 161-9302
Front Panel Accessories
• MPN. 29620180 = RS stock no: 161-9346; for use with MPN. 45620185 = RS stock no: 161-9330
• MPN. 29320180 = RS stock no: 161-9324; for use with MPN. 45320185 = RS stock no: 161-9302
Rear Panel Accessories
• MPN. 56031800 = RS stock no: 119-9123; for use with MPN. 45320185 = RS stock no: 161-9302
• MPN. 56061800 = RS stock no: 119-9139; for use with MPN. 45620185 = RS stock no: 161-9330
Typical Applications
• Food and Beverage Industry
• Telecommunication Industry
• Cable/Wire Management
• IT
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
These desktop enclosure have an IP40 rated, no protection from liquids.
Whats in the box?
• Console, 4 screw covers, 4 rubber feet, 4 screws
Related links
- Bopla Ultrapult Series Light Grey ABS Desktop Enclosure Sloped Front 198.9 mm
- Bopla Ultramas Grey Plastic Enclosure 62.2 mm 198.9 mm
- Bopla Ultramas Grey Aluminium Enclosure 62.2 mm 198.9 mm
- Bopla Ultramas Light Grey Plastic Enclosure 62.2 mm 198.9 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 224.2 mm, 118.1 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 224.2 mm, 72.4 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 224.2 mm, 118.1 mm
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 157.5 mm, 62.2 mm
