Bopla Aluminium Front, 11 mm H, 167.8mm W, 258 mm L, for Use with Ultrapult Enclosures
- RS Stock No.:
- 161-9346
- Distrelec Article No.:
- 150-61-038
- Mfr. Part No.:
- 29620180 FPP 62000
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€48.32
(exc. VAT)
€59.43
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.32 |
*price indicative
- RS Stock No.:
- 161-9346
- Distrelec Article No.:
- 150-61-038
- Mfr. Part No.:
- 29620180 FPP 62000
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure Panel | |
| Panel Type | Front | |
| Width | 167.8mm | |
| Height | 11mm | |
| Length | 258mm | |
| Material | Aluminium | |
| For Use With | Ultrapult Enclosures | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure Panel | ||
Panel Type Front | ||
Width 167.8mm | ||
Height 11mm | ||
Length 258mm | ||
Material Aluminium | ||
For Use With Ultrapult Enclosures | ||
Bopla Ultrapult Consoles Front & Rear Panel Accessories
A range of front & rear panel accessories for Bopla Ultrapult Consoles. The front panels are equipped with soldered pins for interior fitting while the rear panel sections slide into console. These panels are 2 mm thick and natural-coloured anodised aluminium.
Features and Benefits
• Aluminium panels
• Slide rear panel
• Front soldered lugs
• 2 mm thickness
• Natural-coloured anodised aluminium
Front panels
• 29320180 = RS stock no: 161-9324
• 29620180 = RS stock no: 161-9346
Rear panels
• 56031800 = RS stock no: 119-9123
• 56061800 = RS stock no: 119-9139
Front panels for use with;
• 29320180 for use with 45320185 = RS stock no: 161-9302
• 29620180 for use with 45620185 = RS stock no: 161-9330
Rear panels for use with;
• 56031800 for use with 45320185 = RS stock no: 161-9302
• 56061800 for use with 45620185 = RS stock no: 161-9330
Related links
- Bopla Aluminium Front 168 mm W for Use with Ultrapult Enclosures
- Bopla Aluminium Rear 282 mm W for Use with Ultrapult Enclosures UM 6..09 and UMP 62018
- Bopla Aluminium Front 149 mm W for Use with Ultrapult Enclosures UM 3..09 and UMP 32017
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate 258 mm L for Use with Stainless Steel
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate 258 mm L for Use with Stainless Steel
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate 258 mm L for Use with Stainless Steel
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP68 140 mm 66.5 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP68 140 mm 66.5 mm
