- RS Stock No.:
- 162-2465
- Mfr. Part No.:
- T0054250799
- Manufacturer:
- Weller
19 In stock for delivery within 2 working days
Added
Price Each
€26.94
(exc. VAT)
€33.14
(inc. VAT)
Units | Per unit |
1 + | €26.94 |
- RS Stock No.:
- 162-2465
- Mfr. Part No.:
- T0054250799
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Replacement thermostatic tips
Tips
Specifications
Attribute | Value |
---|---|
Tip Shape | Screwdriver |
Model Number | CT2EX7 |
For Use With | W201 |
Tip Size | 7 mm |
Tip Series | CT |