Weller Prefilter ESD Safe for use with FE4000
- RS Stock No.:
- 162-2572
- Distrelec Article No.:
- 182-35-756
- Mfr. Part No.:
- T0053642199
- Manufacturer:
- Weller
Subtotal (1 box of 3 units)*
€10.87
(exc. VAT)
€13.37
(inc. VAT)
In Stock
- Plus 82 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €10.87 | €3.623 |
*price indicative
- RS Stock No.:
- 162-2572
- Distrelec Article No.:
- 182-35-756
- Mfr. Part No.:
- T0053642199
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Solder Fume Extractor Accessory | |
| For Use With | FE4000 | |
| ESD Safe | Yes | |
| Sub Type | Prefilter | |
| Height | 2mm | |
| Width | 100mm | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Solder Fume Extractor Accessory | ||
For Use With FE4000 | ||
ESD Safe Yes | ||
Sub Type Prefilter | ||
Height 2mm | ||
Width 100mm | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- DE
WFE-P Fume extraction unit
A soldering fume extraction unit designed to cleanse solder fumes at the source.
Designed for use with 1 or 2 soldering stations.
Fumes are extracted through the soldering iron. It is therefore essential that irons equipped with extraction systems be used. Extraction adapters may be used to modify existing standard irons.
Quick and easy filter replacement system.
A Stop and Go support featuring a fibre optic system for detecting the iron allows the fume extraction unit to be put on standby when the iron is not being used (available separately).
Replacement filters are also available.
Related links
- Weller T0053640799 ESD Safe for use with WFE, WFEP
- Weller ESD Safe for use with Zero Smog 4V EL / TL
- Weller T0058762770N ESD Safe for use with WFE S
- Weller ESD Safe
- Weller ESD Safe for use with WSA350EU
- Weller ESD Safe for use with WSP80/WP80/WXP80
- Weller ESD Safe for use with Zero Smog 2/EL/TL, WFE2ES/CS
- Weller ESD Safe for use with DS22/DS80/DSX80/DSX120 Desoldering Irons
