Weller Electric Soldering Iron, 230 V, 60 W

Subtotal (1 unit)*

€113.89

(exc. VAT)

€140.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.89

*price indicative

RS Stock No.:
162-6760
Distrelec Article No.:
182-43-016
Mfr. Part No.:
T0056103699N
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Power Type

Electric

Product Type

Soldering Iron

Sub Type

Soldering Iron

Power Rating

60W

Plug Type

Type F

Tip Series

CT5

Series

T005

Soldering Tip Temperature

370°C

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
MX

W 61 Magnastat Line Voltage Electric Soldering Iron.


From Weller this is the W 61 Electric Magnastat controlled soldering iron, an important piece of any soldering equipment. The soldering iron is also supplied with A CT 5 B7 Chisel Solder tip. A Magnastat solder system works through a ferro-magnetic sensor and changes the character of the system when required temperatures are reached and in turn operates the built-in magnet and the power supply switch. The soldering system is truly versatile, providing additional power when soldering, reducing power when not in use and switching on and off quickly.

Features and Benefits.


  • W61 Soldering iron.

  • Magnastat controlled.

  • Built-in ferro magnetic sensing system.

  • Ferromagnetic sensing device enable you to use extra power for soldering or reduce power when not in use.

  • Line voltage.

  • Voltage 230 V.

  • Power 60 W.

  • Temperature range 370°C.

  • Tip Range CT 5.

  • Tip type HM.

  • ESD safe.

  • What is Included?


  • W 61 Model soldering iron.

  • Solder tip CT5 B7, chisel soldering tip, 516937.

  • Power cable.

  • Type F Schuko plug.

  • Typical Applications.


  • Simple electrical and electronic work.

  • Fixing and creating electrical current connections from installations to repairs.

  • Weller Solder Tips Available.


  • LT GW2, 0.35 mm Concave hoof solder tip, stock number 1766887.

  • CT5B7, screw tip, stock number 516937

  • CT5A7, 1.6 mm Straight chisel soldering iron tip, stock number 516909.

  • 4CT5A8-1, 1.6 mm, screw tip, stock number 516915.

  • Soldering Stands/Rests Available.


  • WDC soldering Iron Tip Cleaner, stock number 5178546.

  • Solder Accessories Available.


  • Weller solder adapter, stock number 1622588.

  • Weller solder adapter for use with LR21, stock number 4882474.

  • Related links