Weller PTS7 (370°C) 0.4 mm Round Soldering Iron Tip for use with TCP (series (old generation)
- RS Stock No.:
- 162-9832
- Mfr. Part No.:
- T0054136799
- Manufacturer:
- Weller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9832
- Mfr. Part No.:
- T0054136799
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Tip Shape | Round | |
| Model Number | PTS7 (370°C) | |
| For Use With | TCP (series (old generation) | |
| Tip Size | 0.4 mm | |
| Tip Series | PT | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Round | ||
Model Number PTS7 (370°C) | ||
For Use With TCP (series (old generation) | ||
Tip Size 0.4 mm | ||
Tip Series PT | ||

Related links
- Weller PTS7 (370°C) 0.4 mm Round Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTO7 (370°C) 0.8 mm Round 44 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTP7 (370°C) 0.8 mm Round 44 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTB7 (370°C) 2,4 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTA7 (370°C) 1,6 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTM7 (370°C) 3.2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTK7 (370°C) 1.2 mm Screwdriver 42 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTAA7 (370°C) 1.6 mm Bevel 33 mm Soldering Iron Tip for use with TCP (series (old generation)
