Schurter 5A 12 mm, Surface Mount Fuse Block, 125V ac/dc
- RS Stock No.:
- 167-5194
- Mfr. Part No.:
- 0031.7701.11
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 pack of 10 units)*
€14.73
(exc. VAT)
€18.12
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.473 | €14.73 |
| 100 - 490 | €1.327 | €13.27 |
| 500 - 1490 | €1.248 | €12.48 |
| 1500 - 2490 | €1.105 | €11.05 |
| 2500 + | €1.028 | €10.28 |
*price indicative
- RS Stock No.:
- 167-5194
- Mfr. Part No.:
- 0031.7701.11
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Fuse Block | |
| Fuse Size | 12 mm | |
| Current Rating | 5A | |
| Voltage | 125V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Body Material | Thermoplastic | |
| Standards/Approvals | UL 4248-1, CSA 22.2 no. 4248.1 | |
| Compatible Fuse Class | OMx 63,125 Fuse, OMF 125, OMT 125, OMF 63 | |
| Dielectric Strength | 3kV | |
| Series | OMH 125 | |
| For Use With | OMF 125, OSU 125, OMF 63, OMT 125 | |
| Holder Terminal Type | Solder SMT | |
| Clip Material | Tin Plated Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Block | ||
Fuse Size 12 mm | ||
Current Rating 5A | ||
Voltage 125V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Mount Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Body Material Thermoplastic | ||
Standards/Approvals UL 4248-1, CSA 22.2 no. 4248.1 | ||
Compatible Fuse Class OMx 63,125 Fuse, OMF 125, OMT 125, OMF 63 | ||
Dielectric Strength 3kV | ||
Series OMH 125 | ||
For Use With OMF 125, OSU 125, OMF 63, OMT 125 | ||
Holder Terminal Type Solder SMT | ||
Clip Material Tin Plated Copper Alloy | ||

Fast Acting Miniature Fuses
Excellent I2t values
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Approvals
UL recognised component, CSA certified
Related links
- Littelfuse 4 A 125 V ac/dc
- Schurter 5 A PCB Mount Fuse Holder for MSF 125, 125 V ac
- Littelfuse Fuse Block 125 V ac/dc
- Schurter Resettable Surface Mount Fuse 8 A 125 V dc
- Schurter Resettable Surface Mount Fuse 3 A 125 V dc
- Schurter Resettable Surface Mount Fuse 2 A 125 V dc
- Schurter Resettable Surface Mount Fuse 25 A 125 V dc
- Schurter Resettable Surface Mount Fuse 0.63 A 125 V dc
