Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1604470000

Bulk discount available

Subtotal (1 pack of 5 units)*

€2.60

(exc. VAT)

€3.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,130 unit(s) shipping from 27 April 2026
  • Plus 800 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€0.52€2.60
125 - 370€0.47€2.35
375 - 995€0.416€2.08
1000 - 1995€0.388€1.94
2000 +€0.38€1.90

*price indicative

RS Stock No.:
171-499
Distrelec Article No.:
304-09-936
Mfr. Part No.:
1604470000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.5mm

Number of Rows

1

Current

17A

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Orange

Wire Connection Method

Solder

Voltage

320V

Standards/Approvals

No

Series

OMNIMATE SL

Width

8.4mm

Length

3.2mm

Depth

7.5mm

COO (Country of Origin):
DE

Standard Density Vertical Header


3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Related links