Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1605070000

Bulk discount available

Subtotal (1 pack of 5 units)*

€2.60

(exc. VAT)

€3.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 120€0.52€2.60
125 - 370€0.466€2.33
375 - 995€0.418€2.09
1000 - 1995€0.388€1.94
2000 +€0.38€1.90

*price indicative

RS Stock No.:
171-578
Distrelec Article No.:
304-30-016
Mfr. Part No.:
1605070000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.5mm

Current

17A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Colour

Orange

Wire Connection Method

Solder

Voltage

320V

Standards/Approvals

No

Width

8.4mm

Series

OMNIMATE SL

Depth

11.1mm

Length

3.2mm

COO (Country of Origin):
DE

Standard Density Horizontal Header


3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Related links