- RS Stock No.:
- 174-5982
- Manufacturer:
- RS PRO
2 Within 2 working day(s) (EU stock)
23 Within 2 working day(s) (EU stock)
Added
Price Each
€57.16
(exc. VAT)
€70.31
(inc. VAT)
Units | Per unit |
1 + | €57.16 |
- RS Stock No.:
- 174-5982
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Steel work barrier made of steel, easy to set up and low profile when folded. Folded dimensions : 200 x 400 x 1000 mm. Expandable up to 2,30m, very steady and high visibility with its red/white or black/yellow colours.
Specifications
Attribute | Value |
---|---|
Barrier Type | Sign Holder |
Colour | Black |
Material | ABS |
Barrier Material | ABS |
Length | 250mm |
Height | 340 mm |
Barrier Height | 297mm |