Teledyne LeCroy Power Analyzer Oscilloscope Software for Use with WaveSurfer 3000z Oscilloscopes
- RS Stock No.:
- 174-8865
- Distrelec Article No.:
- 301-35-329
- Mfr. Part No.:
- WS3K-PWR
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€1,625.07
(exc. VAT)
€1,998.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,625.07 |
*price indicative
- RS Stock No.:
- 174-8865
- Distrelec Article No.:
- 301-35-329
- Mfr. Part No.:
- WS3K-PWR
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Software | |
| For Use With | WaveSurfer 3000z Oscilloscopes | |
| Minimum System Requirement | USB 2.0 | |
| Software Name | Power Analyzer | |
| Cable Included | Yes | |
| Standards/Approvals | EMC 2014/30/EU, UL, RoHS2, EN 610101:2010, CE, EN 613261:2013, EN 610102030:2010, EN 6132621:2013 | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Software | ||
For Use With WaveSurfer 3000z Oscilloscopes | ||
Minimum System Requirement USB 2.0 | ||
Software Name Power Analyzer | ||
Cable Included Yes | ||
Standards/Approvals EMC 2014/30/EU, UL, RoHS2, EN 610101:2010, CE, EN 613261:2013, EN 610102030:2010, EN 6132621:2013 | ||
Teledyne LeCroy's Power Analyzer Package provides exceptional ability to measure and analyze the operating characteristics of power conversion circuits. Critical power switching device measurements, control loop modulation analysis, and line power harmonic testing are all simplified with a dedicated user interface and automatic measurements. Specially designed Teledyne LeCroy accessories, such as differential amplifiers, differential probes, current probes, and deskew fixtures, provide unparalleled measurement quality. The Power Analyzer package provides quick and easy setup of voltage and current inputs and makes measurements as simple as the push of a button. Tools are provided to help reduce sources of measurement errors, measurement parameters provide details of single cycle or average value over multiple cycles. Areas of power device turn-on and turn-off transitions, and conduction are all identified with color-coded waveform overlays.
