Teledyne LeCroy HVD3000A Series HVD3102A Oscilloscope Probe, Differential Type, 25 MHz, ProBus Connector
- RS Stock No.:
- 174-8867
- Distrelec Article No.:
- 301-35-299
- Mfr. Part No.:
- HVD3102A
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€3,347.07
(exc. VAT)
€4,116.90
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,347.07 |
*price indicative
- RS Stock No.:
- 174-8867
- Distrelec Article No.:
- 301-35-299
- Mfr. Part No.:
- HVD3102A
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Differential | |
| Bandwidth | 25MHz | |
| Maximum Common Mode Input Voltage | 600V | |
| Connector Type | ProBus | |
| Model Number | HVD3102A | |
| Number of Probes | 1 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1000Vrms | |
| Series | HVD3000A | |
| Rise Time | 14ns | |
| Standards/Approvals | UL 61010031, IEC/EN 61010031:2015, CE, IEC/EN 613261:2013, CAN/CSAC22.2 No. 6101003115 | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Probe | ||
Probe Type Differential | ||
Bandwidth 25MHz | ||
Maximum Common Mode Input Voltage 600V | ||
Connector Type ProBus | ||
Model Number HVD3102A | ||
Number of Probes 1 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1000Vrms | ||
Series HVD3000A | ||
Rise Time 14ns | ||
Standards/Approvals UL 61010031, IEC/EN 61010031:2015, CE, IEC/EN 613261:2013, CAN/CSAC22.2 No. 6101003115 | ||
Teledyne LeCroy HVD3000A Series Probes
Teledyne LeCroys HVD3102A series of high voltage differential probes cover the fullest range of applications, from 120/240 V switch-mode power supplies through 600 V class and 1.5 kV electrical apparatus. The 1% gain accuracy coupled with exceptional common-mode rejection ratio provides an accurate and versatile probe suitable for use with a wide range of oscilloscopes.
Features and Benefits
Applications
Supplied with
174-8867 is supplied with a Pair of Red & Black 1000V Safety Alligator Clips, Plunger Pincer Clips, Plunger Hook Clips, Plunger Alligator Clips and Spade Terminals
Related links
- Teledyne LeCroy HVD3000A Series HVD3220 Oscilloscope Probe 400 MHz, ProBus Connector
- Teledyne LeCroy HVD3000A Series HVD3106A Oscilloscope Probe 120 MHz, ProBus Connector
- Teledyne LeCroy HVD3000A Series HVD3106A-6M Oscilloscope Probe 80 MHz, ProBus Connector
- Teledyne LeCroy AP Series AP033 Oscilloscope Probe 500 MHz 10:1, ProBus Connector
- Teledyne LeCroy ZD Series ZD1500 Oscilloscope Probe 1.7 GHz ProBus Connector
- Teledyne LeCroy DL10-HCM Oscilloscope Probe 1 GHz ProBus, Lead Connector
- Teledyne LeCroy T3HVD7000-100 Oscilloscope Probe 100 MHz BNC Connector
- Teledyne LeCroy CP030-3M Oscilloscope Probe 10 MHz, ProBus Connector
