Teledyne LeCroy HVD3000A Series HVD3106A-NOACC Oscilloscope Probe, Differential Type, 120 MHz, ProBus Connector
- RS Stock No.:
- 174-8868
- Distrelec Article No.:
- 301-35-302
- Mfr. Part No.:
- HVD3106A-NOACC
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€2,668.54
(exc. VAT)
€3,282.30
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,668.54 |
*price indicative
- RS Stock No.:
- 174-8868
- Distrelec Article No.:
- 301-35-302
- Mfr. Part No.:
- HVD3106A-NOACC
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Differential | |
| Bandwidth | 120MHz | |
| Maximum Common Mode Input Voltage | 1.5kV | |
| Connector Type | ProBus | |
| Model Number | HVD3106A-NOACC | |
| Number of Probes | 1 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1000Vrms | |
| Series | HVD3000A | |
| Rise Time | 2.9ns | |
| Standards/Approvals | IEC/EN 61010-031/A1:2008 | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Probe | ||
Probe Type Differential | ||
Bandwidth 120MHz | ||
Maximum Common Mode Input Voltage 1.5kV | ||
Connector Type ProBus | ||
Model Number HVD3106A-NOACC | ||
Number of Probes 1 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1000Vrms | ||
Series HVD3000A | ||
Rise Time 2.9ns | ||
Standards/Approvals IEC/EN 61010-031/A1:2008 | ||
Teledyne LeCroy HVD3000A Series Probes
Teledyne LeCroys HVD3106A series of high voltage differential probes cover the fullest range of applications, from 120/240 V switch-mode power supplies through 600 V class and 1.5 kV electrical apparatus. The 1% gain accuracy coupled with exceptional common-mode rejection ratio provides an accurate and versatile probe suitable for use with a wide range of oscilloscopes
Features and Benefits
Applications
Supplied with
174-8869 and 174-8870 are supplied with = a Pair of Red & Black 1000V Safety Alligator Clips, Plunger Pincer Clips, Plunger Hook Clips, Plunger Alligator Clips and Spade Terminals
