Teledyne LeCroy HVD3000A Series HVD3605A Oscilloscope Probe, Differential Type, 100 MHz, ProBus Connector
- RS Stock No.:
- 174-8873
- Distrelec Article No.:
- 301-35-305
- Mfr. Part No.:
- HVD3605A
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
€5,827.44
(exc. VAT)
€7,167.75
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,827.44 |
*price indicative
- RS Stock No.:
- 174-8873
- Distrelec Article No.:
- 301-35-305
- Mfr. Part No.:
- HVD3605A
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Differential | |
| Product Type | Oscilloscope Probe | |
| Bandwidth | 100MHz | |
| Maximum Common Mode Input Voltage | 600V | |
| Connector Type | ProBus | |
| Model Number | HVD3605A | |
| Number of Probes | 1 | |
| Safety Category Level | CAT I, CAT III | |
| Safety Category Voltage | 6000V | |
| Series | HVD3000A | |
| Standards/Approvals | IEC/EN 61010031:2015, IEC/EN 613261:2013, UL 61010031, CE, CAN/CSAC22.2 No. 6101003115 | |
| Rise Time | 4.3ns | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Differential | ||
Product Type Oscilloscope Probe | ||
Bandwidth 100MHz | ||
Maximum Common Mode Input Voltage 600V | ||
Connector Type ProBus | ||
Model Number HVD3605A | ||
Number of Probes 1 | ||
Safety Category Level CAT I, CAT III | ||
Safety Category Voltage 6000V | ||
Series HVD3000A | ||
Standards/Approvals IEC/EN 61010031:2015, IEC/EN 613261:2013, UL 61010031, CE, CAN/CSAC22.2 No. 6101003115 | ||
Rise Time 4.3ns | ||
Teledyne LeCroy HVD3000A Series Probes
Teledyne LeCroys HVD3605A series of high voltage differential probes cover the fullest range of applications. Featuring a 6kV, 100 MHz High Voltage Differential Probe with Auto Zero Disconnect, the HVD3605A series are a reliable and versatile tool you can trust. The 1% gain accuracy coupled with exceptional common-mode rejection ratio provides an accurate and versatile probe suitable for use with a wide range of oscilloscopes.
Features and Benefits
Applications
Note
174-8873 is supplied with a pair of 6kV Safety Alligator Clips
