Aquarius Plastic White Wall Rolled Hand Towel Paper Towel Dispenser, 297 mm x 248 mm x 37.4cm
- RS Stock No.:
- 174-9571
- Mfr. Part No.:
- 7375
- Manufacturer:
- Aquarius
Subtotal (1 unit)*
€83.41
(exc. VAT)
€102.59
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.41 |
*price indicative
- RS Stock No.:
- 174-9571
- Mfr. Part No.:
- 7375
- Manufacturer:
- Aquarius
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aquarius | |
| Product Type | Paper Towel Dispenser | |
| Mount Type | Wall | |
| Colour | White | |
| Width | 37.4cm | |
| Depth | 297mm | |
| Height | 248mm | |
| Material | Plastic | |
| Dispenser Operation | Manual Pull | |
| Paper Towel Type | Rolled Hand Towel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aquarius | ||
Product Type Paper Towel Dispenser | ||
Mount Type Wall | ||
Colour White | ||
Width 37.4cm | ||
Depth 297mm | ||
Height 248mm | ||
Material Plastic | ||
Dispenser Operation Manual Pull | ||
Paper Towel Type Rolled Hand Towel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Aquarius Rolled Hand Towel Dispenser 7375 - 1 x White Paper Towel Dispenser
Create a hygienic and coordinated washroom experience with the Aquarius washroom dispensers range, designed to work in perfect harmony with the trusted and familiar Kleenex and Scott brands. These washroom dispensers are designed to support hygiene standards and deliver a consistent washroom solution suited to your workplace hygiene needs. Our Aquarius rolled hand towel dispenser pairs innovation and style with exceptional performance. This roll paper towel dispenser, with never-run-out 'stub roll' feature for a continuous rolled towel supply, is ideal for high traffic washrooms where consistency is key. This compact towel roll dispenser has a sleek and smooth rounded design with no dirt traps, allowing an easy one-wipe-clean for improved washroom hygiene. This Aquarius hand towel dispenser offers advanced protection against cross-contamination and is our most hygienic dispenser. The paper towel roll dispenser delivers controlled single sheet dispensing so users only touch the product they use, reducing contamination. Single sheet dispensing also minimises waste, helping to cut unnecessary costs. Our touch free dispensers reduce the risk of cross contamination. The white Aquarius roll hand towel dispenser is also available in black (code 7376) and Slimroll (white 7955, black 7956) options, to suit all washrooms. This commercial paper towel dispenser measures 38.2cm (H) x 30.9cm (W) x 24.0cm (D). The Kimberly-Clark dispenser is compatible with a variety of Kleenex and Scott rolled hand towels from Kimberly-Clark, recommended: 6780, 6620, 6691, 6692 and also compatible with: 6626. 1 x Aquarius Rolled Hand Towel Dispenser - White
Features and Benefits
One white Aquarius roll hand towel dispenser
The sleek and smooth rounded design of this hand towel dispenser has no dirt traps, allowing an easy one-wipe-clean for improved washroom hygiene
This paper towel roll dispenser delivers controlled single sheet dispensing which reduces contamination, waste and unnecessary costs
Aquarius hand towel roll dispenser is compatible with a variety of Kimberly-Clark rolled towels
Our most hygienic dispenser, it dispenses rolled towels without the need to touch the paper towel dispenser, helping to reduce cross-contamination
Compatible with;
Scott® Control™ Rolled Paper Towels 6620 - Paper Hand Towels - 6 x 250m Paper Towel Roll (1,500m total); RS stock no: 1831511
Scott® Essential™ Rolled Hand Towels 6692 - Blue Paper Towels - 6 x 350m Paper Towel Rolls (2,100m total); RS stock no: 8872721
Scott® Essential™ Rolled Hand Towels 6691 - Rolled Paper Towels - 6 x 350m White Paper Towel Rolls (2,100m total); RS stock no: 8872727
Scott® Control™ Rolled Hand Towels 6622 - 6 x 300m white, 1 ply rolls; RS stock no: 2138234
Related links
- Aquarius ABS White Wall Rolled Hand Towel Paper Towel Dispenser, 297 mm x 192 mm x 32.4 cm
- Aquarius ABS Black Wall Rolled Hand Towel Paper Towel Dispenser, 297 mm x 192 mm x 29.7 cm
- Aquarius Plastic White Wall Rolled Hand Towel Towel Dispenser, 436 mm x 252 mm x 32.6 cm
- Aquarius ABS Black Wall Rolled Hand Towel Paper Towel Dispenser, 307 mm x 243 mm x 29.7 cm
- Aquarius Plastic White Wall Folded Towel Towel Dispenser, 274 mm x 418 mm x 39.9 cm
- Kimberly Clark Plastic White Rolled Hand Towel Towel Dispenser, 43.5 mm x 27.62 mm x 33.5 mm
- Northwood Hygiene ABS Blue Rolled Hand Towel Dispenser Towel Dispenser, 240 mm x 415 mm x 300 mm
- Tork Plastic White Wall Folded Hand Towel Dispenser Paper Towel Dispenser, 101 mm x 491 mm x 367 mm
