- RS Stock No.:
- 175-1154
- Mfr. Part No.:
- 1600A012UV
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-1154
- Mfr. Part No.:
- 1600A012UV
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Boschs compact single-layer battery with increased runtime.
50% more runtime compared to a 2.0 Ah battery thanks to higher cell capacity.
Easy handling of the tool thanks to very compact battery design.
100% compatible: Can be used for all tools and chargers in the 18 V class – thanks to the Flexible Power System.
Easy handling of the tool thanks to very compact battery design.
100% compatible: Can be used for all tools and chargers in the 18 V class – thanks to the Flexible Power System.
Specifications
Attribute | Value |
---|---|
Battery Type | Li-ion |
Voltage Rating | 18V |
Battery Capacity | 3Ah |
For Use With | Bosch Flexible Power System |
- RS Stock No.:
- 175-1154
- Mfr. Part No.:
- 1600A012UV
- Manufacturer:
- Bosch