- RS Stock No.:
- 175-1193
- Mfr. Part No.:
- 4ETCS-1
- Manufacturer:
- Weller
117 In stock for delivery within 2 working days
Added
Price Each
€6.35
(exc. VAT)
€7.81
(inc. VAT)
Units | Per unit |
1 + | €6.35 |
- RS Stock No.:
- 175-1193
- Mfr. Part No.:
- 4ETCS-1
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Weller Bevel Soldering Iron Tip
The Weller Bevel soldering iron tip provides optimal performance and has an extraordinary life. This station is developed especially for education and as an entry-level professional station.
Features and Benefits
• Affordable
• Easy tip
• For use with FE50 and LR21
• High quality
• Tip shape is bevel
• Tip size is 3.2mm
• Easy tip
• For use with FE50 and LR21
• High quality
• Tip shape is bevel
• Tip size is 3.2mm
Applications
• Audio systems
• Cable assembling
• Electrical
• Electronic kits
• Indoor lighting
• Low-voltage wiring
• PCBs
• Radio-controlled
• Repairs
• Small appliances and engines
• Soldering jobs
• Cable assembling
• Electrical
• Electronic kits
• Indoor lighting
• Low-voltage wiring
• PCBs
• Radio-controlled
• Repairs
• Small appliances and engines
• Soldering jobs
Specifications
Attribute | Value |
---|---|
Model Number | 4ETCS-1 |
Tip Shape | Bevel |
For Use With | WEP 70 |
Tip Size | 3.2 mm |
Tip Series | ET |