Subtotal (1 unit)*
€15.37
(exc. VAT)
€18.91
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.37 |
*price indicative
- RS Stock No.:
- 176-1599
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Use With | Cylinder Mounting | |
| Product Type | Clevis Pin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Use With Cylinder Mounting | ||
Product Type Clevis Pin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO Clevis Pin - Steel
With RS PRO Clevis Pins, you can complete your pneumatic cylinder & actuator projects with ease. Our steel bore pins are specially made to provide a pivot point in a mechanism and to secure two objects together. With the Seeger or Circlip included, our Clevis Pins are super easy to install and will make your projects hassle-free like never before. Get RS PRO Clevis Pins and complete your pneumatic cylinder & actuator projects quickly and efficiently.
Features and Benefits
RS PRO Clevis Pins Diameter Variants – Available Separately
Applications
Related links
- RS PRO Clevis Pin, For Use With Cylinder Mounting
- RS PRO Clevis Rod Cylinder, For Use With Cylinder
- Festo Clevis LSN-200, For Use With Cylinder Mounting
- Festo Clevis LSNSG-40, For Use With Cylinder Mounting
- Festo Rod Clevis CRSGS-M27X2, For Use With Cylinder Mounting
- Festo Rod Clevis CRSGS-M16X1 For Use With Cylinder Mounting
- Festo Rod Clevis CRSG-M27X2, For Use With Cylinder Mounting
- Festo Rod Clevis CRSGS-M20X1 For Use With Cylinder Mounting
