Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Power Tools, Soldering & Welding
/
Air Tools
/
Blow Gun Accessories
RS PRO Blow Gun Straight nozzle, 10bar
RS Stock No.:
176-2228
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
176-2228
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Pneumatic Linecard
RS PRO Datasheet
RS PRO Pneumatics Range Overview
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
Long spare nozzle for RS Pro blow gun
Attribute
Value
Type
Straight nozzle
Working Pressure
10bar
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C