Weller CT6 D7 5 mm Screwdriver Soldering Iron Tip for use with W101
- RS Stock No.:
- 176-6872
- Mfr. Part No.:
- 4CT6D7-1
- Manufacturer:
- Weller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-6872
- Mfr. Part No.:
- 4CT6D7-1
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Tip Shape | Screwdriver | |
| Model Number | CT6 D7 | |
| For Use With | W101 | |
| Tip Size | 5 mm | |
| Tip Series | CT6 | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Screwdriver | ||
Model Number CT6 D7 | ||
For Use With W101 | ||
Tip Size 5 mm | ||
Tip Series CT6 | ||
- COO (Country of Origin):
- MX
Weller Straight Chisel Soldering Iron Tip
The Weller CT5 D8 soldering tip has the Magnastat system which changes its characteristics when a specific temperature is reached. Various pre-selected tip temperatures are available to permit different types of soldering to be undertaken. Working temperature selection is achieved by simply changing the temperature sensing of the soldering tip.
Features and Benefits
• Affordable
• Easy tip
• For use with FE 50 FE Soldering Iron, LR 21 ESD Safe Soldering Iron
• Heating temperature is 370°C
• High quality
• Tip size is 5mm
• Easy tip
• For use with FE 50 FE Soldering Iron, LR 21 ESD Safe Soldering Iron
• Heating temperature is 370°C
• High quality
• Tip size is 5mm
Applications
• Audio systems
• Cable assembling
• Electronic kits
• Indoor lighting
• Low-voltage wiring
• PCBs
• Radio-controlled
• Repairs
• Small appliances and engines
• Soldering jobs
• Cable assembling
• Electronic kits
• Indoor lighting
• Low-voltage wiring
• PCBs
• Radio-controlled
• Repairs
• Small appliances and engines
• Soldering jobs
Related links
- Weller CT6D8 (425°C) 5 mm Screwdriver Soldering Iron Tip for use with W101
- Weller CT6C7 (370°C) 3.2 mm Screwdriver Soldering Iron Tip for use with W101
- Weller CT6E8 (425°C) 7 mm Screwdriver Soldering Iron Tip for use with W101
- Weller CT6 DX8 (425°C) 5 mm Bent Screwdriver Soldering Iron Tip for use with W101
- Weller XT D 45 5 mm Screwdriver Soldering Iron Tip for use with WP120, WXP120
- Weller XT D 45 5 mm Screwdriver Soldering Iron Tip for use with WXP120, WP120
- Weller 3.2 mm Screwdriver Soldering Iron Tip for use with W101
- Weller S36 5 mm Screwdriver Soldering Iron Tip for use with SP40N/SI40/SPI41
