- RS Stock No.:
- 176-6882
- Mfr. Part No.:
- T0054480599
- Manufacturer:
- Weller
8 In stock for delivery within 2 working days
Added
Price Each
€15.39
(exc. VAT)
€18.93
(inc. VAT)
Units | Per unit |
1 + | €15.39 |
- RS Stock No.:
- 176-6882
- Mfr. Part No.:
- T0054480599
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
Product Details
Weller Straight Chisel Soldering Iron Tip
The Weller straight chisel soldering iron tip provides optimal performance and an extraordinary life.
Features and Benefits
• Affordable
• Easy tip
• High quality
• Tip size is 3.2mm
• Easy tip
• High quality
• Tip size is 3.2mm
Applications
• High mass soldering jobs
• Industrial applications
• Industrial applications
Certifications
• Industrial applications
Specifications
Attribute | Value |
---|---|
Tip Shape | Screwdriver |
Model Number | XHT F |
For Use With | WXP 200 |
Tip Size | 9.3 mm |
Tip Series | XHT |